Texas Instruments LM2678SX-5.0/NOPB, 1-Channel, Inverting, Step Down DC-DC Converter, 0.0042A 7-Pin, WQFN

RS Stock No.: 208-8547Brand: Texas InstrumentsManufacturers Part No.: LM2678SX-5.0/NOPB
brand-logo
View all in DC-DC Converters ICs

Technical Document

Specifications

Minimum Output Voltage

0.8 V

Maximum Output Voltage

5 V

Minimum Input Voltage

5 V

Maximum Input Voltage

40 V

Minimum Output Current

0.0042A

Converter Type

Inverting, Step Down

Number of Outputs

1

Output Type

Fixed

Package Type

WQFN

Pin Count

7

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 1,750.00

€ 3.50 Each (On a Reel of 500) (Exc. Vat)

€ 2,170.00

€ 4.34 Each (On a Reel of 500) (inc. VAT)

Texas Instruments LM2678SX-5.0/NOPB, 1-Channel, Inverting, Step Down DC-DC Converter, 0.0042A 7-Pin, WQFN

€ 1,750.00

€ 3.50 Each (On a Reel of 500) (Exc. Vat)

€ 2,170.00

€ 4.34 Each (On a Reel of 500) (inc. VAT)

Texas Instruments LM2678SX-5.0/NOPB, 1-Channel, Inverting, Step Down DC-DC Converter, 0.0042A 7-Pin, WQFN

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Minimum Output Voltage

0.8 V

Maximum Output Voltage

5 V

Minimum Input Voltage

5 V

Maximum Input Voltage

40 V

Minimum Output Current

0.0042A

Converter Type

Inverting, Step Down

Number of Outputs

1

Output Type

Fixed

Package Type

WQFN

Pin Count

7

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more