Technical Document
Specifications
Brand
Texas InstrumentsLogic Function
OR
Mounting Type
Surface Mount
Number Of Elements
1
Number of Inputs per Gate
1
Schmitt Trigger Input
No
Stock information temporarily unavailable.
€ 15.50
€ 3.10 Each (In a Pack of 5) (Exc. Vat)
€ 19.22
€ 3.844 Each (In a Pack of 5) (inc. VAT)
Texas Instruments LM5050Q0MK-1/NOPB 1-Input OR Logic Gate
Select packaging type
Standard
5
€ 15.50
€ 3.10 Each (In a Pack of 5) (Exc. Vat)
€ 19.22
€ 3.844 Each (In a Pack of 5) (inc. VAT)
Texas Instruments LM5050Q0MK-1/NOPB 1-Input OR Logic Gate
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | € 3.10 | € 15.50 |
25 - 45 | € 2.95 | € 14.75 |
50 - 120 | € 2.65 | € 13.25 |
125 - 245 | € 2.40 | € 12.00 |
250+ | € 2.25 | € 11.25 |
Technical Document
Specifications
Brand
Texas InstrumentsLogic Function
OR
Mounting Type
Surface Mount
Number Of Elements
1
Number of Inputs per Gate
1
Schmitt Trigger Input
No