Texas Instruments LM5118MH/NOPB DC-DC, Bulk Boost Controller 500 kHz 20-Pin, TSSOP

RS tootekood: 761-5999Bränd: Texas InstrumentsTootja Part nr.: LM5118MH/NOPB
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Controller Type

Bulk Boost Controller

Number of Outputs

1

Maximum Switching Frequency

500 kHz

Current Conversion Type

DC-DC

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

20

Dimensions

6.5 x 4.4 x 0.8mm

Maximum Input Voltage

75 V

Maximum Operating Temperature

+125 °C

Minimum Input Voltage

3 V

Minimum Operating Temperature

-40 °C

Toote üksikasjad

DC/DC Buck/Boost, Inverting Controllers (External Switch), Texas Instruments

DC/DC Controllers (External Switch), Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 6,90

€ 6,90 tk (ilma käibemaksuta)

€ 8,56

€ 8,56 tk (koos käibemaksuga)

Texas Instruments LM5118MH/NOPB DC-DC, Bulk Boost Controller 500 kHz 20-Pin, TSSOP
Valige pakendi tüüp

€ 6,90

€ 6,90 tk (ilma käibemaksuta)

€ 8,56

€ 8,56 tk (koos käibemaksuga)

Texas Instruments LM5118MH/NOPB DC-DC, Bulk Boost Controller 500 kHz 20-Pin, TSSOP
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 4€ 6,90
5 - 9€ 6,60
10 - 24€ 6,40
25 - 49€ 6,20
50+€ 6,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Controller Type

Bulk Boost Controller

Number of Outputs

1

Maximum Switching Frequency

500 kHz

Current Conversion Type

DC-DC

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

20

Dimensions

6.5 x 4.4 x 0.8mm

Maximum Input Voltage

75 V

Maximum Operating Temperature

+125 °C

Minimum Input Voltage

3 V

Minimum Operating Temperature

-40 °C

Toote üksikasjad

DC/DC Buck/Boost, Inverting Controllers (External Switch), Texas Instruments

DC/DC Controllers (External Switch), Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more