Texas Instruments LMR14203XMKE/NOPB DC-DC, Step Down Buck Controller 1.5 MHz 6-Pin, SOT-23

RS Stock No.: 811-5844Brand: Texas InstrumentsManufacturers Part No.: LMR14203XMKE/NOPB
brand-logo
View all in Voltage Controllers

Technical Document

Specifications

Controller Type

Step Down Buck Controller

Number of Outputs

1

Maximum Switching Frequency

1.5 MHz

Current Conversion Type

DC-DC

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

6

Dimensions

3.05 x 1.75 x 1mm

Maximum Input Voltage

42 V

Maximum Operating Temperature

+125 °C

Maximum Output Current

300mA

Maximum Output Voltage

34 V

Minimum Output Voltage

0.765 V

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

4.5 V

Product details

LMR Nano SIMPLE SWITCHER® Step-Down Regulator Series

Input Voltage up to 42V (LMRx42xx), 20V (LMRx20xx), and 5.5V (LMRx05xx)
Output Current up to 2A (LMRxxx20), 1.5A (LMRxxx15), 1A (LMRxxx10), etc.
Adjustable output voltage from 0.6V
1MHz or greater switching frequency of 1.6MHz (LMR.....X) and 3MHz (LMR.....Y)
Low Shutdown Quiescent Current
Internal Soft-start
Thermal Shutdown

SIMPLE SWITCHER® Regulators, Texas Instruments

Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 9.25

€ 1.85 Each (In a Pack of 5) (Exc. Vat)

€ 11.47

€ 2.294 Each (In a Pack of 5) (inc. VAT)

Texas Instruments LMR14203XMKE/NOPB DC-DC, Step Down Buck Controller 1.5 MHz 6-Pin, SOT-23
Select packaging type

€ 9.25

€ 1.85 Each (In a Pack of 5) (Exc. Vat)

€ 11.47

€ 2.294 Each (In a Pack of 5) (inc. VAT)

Texas Instruments LMR14203XMKE/NOPB DC-DC, Step Down Buck Controller 1.5 MHz 6-Pin, SOT-23

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Controller Type

Step Down Buck Controller

Number of Outputs

1

Maximum Switching Frequency

1.5 MHz

Current Conversion Type

DC-DC

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

6

Dimensions

3.05 x 1.75 x 1mm

Maximum Input Voltage

42 V

Maximum Operating Temperature

+125 °C

Maximum Output Current

300mA

Maximum Output Voltage

34 V

Minimum Output Voltage

0.765 V

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

4.5 V

Product details

LMR Nano SIMPLE SWITCHER® Step-Down Regulator Series

Input Voltage up to 42V (LMRx42xx), 20V (LMRx20xx), and 5.5V (LMRx05xx)
Output Current up to 2A (LMRxxx20), 1.5A (LMRxxx15), 1A (LMRxxx10), etc.
Adjustable output voltage from 0.6V
1MHz or greater switching frequency of 1.6MHz (LMR.....X) and 3MHz (LMR.....Y)
Low Shutdown Quiescent Current
Internal Soft-start
Thermal Shutdown

SIMPLE SWITCHER® Regulators, Texas Instruments

Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more