LOG114AIRGVT Texas Instruments, Log Amplifier, 5 V Differential, 16-Pin VQFN

RS Stock No.: 162-7761Brand: Texas InstrumentsManufacturers Part No.: LOG114AIRGVT
brand-logo
View all in Logarithmic Amplifiers

Technical Document

Specifications

Power Supply Type

Dual, Single

Typical Single Supply Voltage

5 V

Typical Dual Supply Voltage

±5V

Maximum Input Offset Voltage

4V

Output Type

Differential

Mounting Type

Surface Mount

Package Type

VQFN

Pin Count

16

Dimensions

4.15 x 4.15 x 0.95mm

Height

0.95mm

Length

4.15mm

Maximum Operating Temperature

+70 °C

Width

4.15mm

Minimum Operating Temperature

0 °C

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 2,525.00

€ 10.10 Each (On a Reel of 250) (Exc. Vat)

€ 3,080.50

€ 12.322 Each (On a Reel of 250) (inc. VAT)

LOG114AIRGVT Texas Instruments, Log Amplifier, 5 V Differential, 16-Pin VQFN

€ 2,525.00

€ 10.10 Each (On a Reel of 250) (Exc. Vat)

€ 3,080.50

€ 12.322 Each (On a Reel of 250) (inc. VAT)

LOG114AIRGVT Texas Instruments, Log Amplifier, 5 V Differential, 16-Pin VQFN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Power Supply Type

Dual, Single

Typical Single Supply Voltage

5 V

Typical Dual Supply Voltage

±5V

Maximum Input Offset Voltage

4V

Output Type

Differential

Mounting Type

Surface Mount

Package Type

VQFN

Pin Count

16

Dimensions

4.15 x 4.15 x 0.95mm

Height

0.95mm

Length

4.15mm

Maximum Operating Temperature

+70 °C

Width

4.15mm

Minimum Operating Temperature

0 °C

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more