Texas Instruments MAX232N Line Transceiver, 16-Pin PDIP
Technical Document
Specifications
Brand
Texas InstrumentsIC Type
Line Transceiver IC
Mounting Type
Through Hole
Number of Transmitters
2
Package Type
PDIP
Pin Count
16
Country of Origin
Malaysia
€ 32.50
€ 1.30 Each (In a Tube of 25) (Exc. Vat)
€ 40.30
€ 1.612 Each (In a Tube of 25) (inc. VAT)
Texas Instruments MAX232N Line Transceiver, 16-Pin PDIP
25
€ 32.50
€ 1.30 Each (In a Tube of 25) (Exc. Vat)
€ 40.30
€ 1.612 Each (In a Tube of 25) (inc. VAT)
Texas Instruments MAX232N Line Transceiver, 16-Pin PDIP
Stock information temporarily unavailable.
25
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Texas InstrumentsIC Type
Line Transceiver IC
Mounting Type
Through Hole
Number of Transmitters
2
Package Type
PDIP
Pin Count
16
Country of Origin
Malaysia