Texas Instruments, 16bit MSP430, MSP430 Microcontroller, 16MHz, 116 kB Flash, 100-Pin LQFP

RS tootekood: 162-8230Bränd: Texas InstrumentsTootja Part nr.: MSP430F47187IPZ
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Family Name

MSP430

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

MSP430

Data Bus Width

16bit

Program Memory Size

116 kB

Maximum Frequency

16MHz

RAM Size

8 kB

USB Channels

0

Number of SPI Channels

4

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of I2C Channels

2

Number of UART Channels

2

Number of CAN Channels

0

Number of USART Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

ADCs

1 (7 x 16 bit)

Length

14.2mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Pulse Width Modulation

0

Dimensions

14.2 x 14.2 x 1.45mm

Width

14.2mm

Height

1.45mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Päritoluriik

Malaysia

Toote üksikasjad

MSP430F2x Ultra-Low-Power Microcontrollers, Texas Instruments

MSP430 Microcontrollers, Texas Instruments

The MSP430 Platform is a range of mixed-signal, ultra-low power microcontrollers from Texas Instruments. The 16-bit RISC architecture is perfectly suited for wireless, low-power industrial and portable applications. This established range has a strong and popular position due to its ease of use and broad suite of development tools and support.
The MSP430 portfolio consists of over 400 devices ranging from the MSP430 Value Line to the revolutionary, highly integrated microcontrollers with embedded FRAM memory.This broad family of products offer integration suited to many designs and applications. High-performance peripherals include USB, RF, LCD controllers and Sigma-Delta ADCs. This allows designers to find the appropriate MSP430 device for many low power applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 846,00

€ 9,40 Each (In a Tray of 90) (ilma käibemaksuta)

€ 1 049,04

€ 11,656 Each (In a Tray of 90) (koos käibemaksuga)

Texas Instruments, 16bit MSP430, MSP430 Microcontroller, 16MHz, 116 kB Flash, 100-Pin LQFP

€ 846,00

€ 9,40 Each (In a Tray of 90) (ilma käibemaksuta)

€ 1 049,04

€ 11,656 Each (In a Tray of 90) (koos käibemaksuga)

Texas Instruments, 16bit MSP430, MSP430 Microcontroller, 16MHz, 116 kB Flash, 100-Pin LQFP
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Family Name

MSP430

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

MSP430

Data Bus Width

16bit

Program Memory Size

116 kB

Maximum Frequency

16MHz

RAM Size

8 kB

USB Channels

0

Number of SPI Channels

4

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of I2C Channels

2

Number of UART Channels

2

Number of CAN Channels

0

Number of USART Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

ADCs

1 (7 x 16 bit)

Length

14.2mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Pulse Width Modulation

0

Dimensions

14.2 x 14.2 x 1.45mm

Width

14.2mm

Height

1.45mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Päritoluriik

Malaysia

Toote üksikasjad

MSP430F2x Ultra-Low-Power Microcontrollers, Texas Instruments

MSP430 Microcontrollers, Texas Instruments

The MSP430 Platform is a range of mixed-signal, ultra-low power microcontrollers from Texas Instruments. The 16-bit RISC architecture is perfectly suited for wireless, low-power industrial and portable applications. This established range has a strong and popular position due to its ease of use and broad suite of development tools and support.
The MSP430 portfolio consists of over 400 devices ranging from the MSP430 Value Line to the revolutionary, highly integrated microcontrollers with embedded FRAM memory.This broad family of products offer integration suited to many designs and applications. High-performance peripherals include USB, RF, LCD controllers and Sigma-Delta ADCs. This allows designers to find the appropriate MSP430 device for many low power applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more