NE5532D Texas Instruments, Op Amp, 10MHz, 8-Pin SOIC

RS tootekood: 661-0653Bränd: Texas InstrumentsTootja Part nr.: NE5532D
brand-logo
Kuva kõik kategoorias Op Amps

Tehnilised dokumendid

Spetsifikatsioonid:

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual

Number of Channels per Chip

2

Pin Count

8

Typical Gain Bandwidth Product

10MHz

Typical Dual Supply Voltage

±15V

Typical Slew Rate

9V/µs

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Typical Voltage Gain

100 dB

Typical Input Voltage Noise Density

8nV/√Hz

Height

1.58mm

Dimensions

4.9 x 3.91 x 1.58mm

Length

4.9mm

Width

3.91mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
NE5532D Texas Instruments, Op Amp, 10MHz, 8-Pin SOIC
€ 0,905tk (pakis 10) (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

P.O.A.

tk (pakis 10) (ilma käibemaksuta)

NE5532D Texas Instruments, Op Amp, 10MHz, 8-Pin SOIC

P.O.A.

tk (pakis 10) (ilma käibemaksuta)

NE5532D Texas Instruments, Op Amp, 10MHz, 8-Pin SOIC
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
NE5532D Texas Instruments, Op Amp, 10MHz, 8-Pin SOIC
€ 0,905tk (pakis 10) (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual

Number of Channels per Chip

2

Pin Count

8

Typical Gain Bandwidth Product

10MHz

Typical Dual Supply Voltage

±15V

Typical Slew Rate

9V/µs

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Typical Voltage Gain

100 dB

Typical Input Voltage Noise Density

8nV/√Hz

Height

1.58mm

Dimensions

4.9 x 3.91 x 1.58mm

Length

4.9mm

Width

3.91mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
NE5532D Texas Instruments, Op Amp, 10MHz, 8-Pin SOIC
€ 0,905tk (pakis 10) (ilma käibemaksuta)