NE5534AP Texas Instruments, Op Amp, 10MHz, 8-Pin PDIP

RS tootekood: 121-8469Bränd: Texas InstrumentsTootja Part nr.: NE5534AP
brand-logo
Kuva kõik kategoorias Op Amps

Tehnilised dokumendid

Spetsifikatsioonid:

Mounting Type

Through Hole

Package Type

PDIP

Power Supply Type

Dual

Number of Channels per Chip

1

Pin Count

8

Typical Gain Bandwidth Product

10MHz

Typical Dual Supply Voltage

±12 V, ±9 V

Typical Slew Rate

13V/µs

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Typical Voltage Gain

100 dB

Rail to Rail

No

Dimensions

9.81 x 6.35 x 4.57mm

Typical Input Voltage Noise Density

3.5nV/√Hz

Length

9.81mm

Height

4.57mm

Width

6.35mm

Päritoluriik

Mexico

Toote üksikasjad

Low Noise Operational Amplifiers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 46,50

€ 0,93 tk (torus 50) (ilma käibemaksuta)

€ 57,66

€ 1,153 tk (torus 50) (koos käibemaksuga)

NE5534AP Texas Instruments, Op Amp, 10MHz, 8-Pin PDIP

€ 46,50

€ 0,93 tk (torus 50) (ilma käibemaksuta)

€ 57,66

€ 1,153 tk (torus 50) (koos käibemaksuga)

NE5534AP Texas Instruments, Op Amp, 10MHz, 8-Pin PDIP
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Tuub
50 - 50€ 0,93€ 46,50
100 - 200€ 0,884€ 44,20
250+€ 0,795€ 39,75

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Mounting Type

Through Hole

Package Type

PDIP

Power Supply Type

Dual

Number of Channels per Chip

1

Pin Count

8

Typical Gain Bandwidth Product

10MHz

Typical Dual Supply Voltage

±12 V, ±9 V

Typical Slew Rate

13V/µs

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Typical Voltage Gain

100 dB

Rail to Rail

No

Dimensions

9.81 x 6.35 x 4.57mm

Typical Input Voltage Noise Density

3.5nV/√Hz

Length

9.81mm

Height

4.57mm

Width

6.35mm

Päritoluriik

Mexico

Toote üksikasjad

Low Noise Operational Amplifiers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more