Texas Instruments, 2-Channel, 8-Pin SOIC OPA1656ID

RS tootekood: 252-8868Bränd: Texas InstrumentsTootja Part nr.: OPA1656ID
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Amplifier Type

Audio Power Amplifier

Output Type

Rail to Rail

Application

Home Appliance, Industrial Motor, Motion Control

Mounting Type

Surface Mount

Amplifier Class

Class B

Typical Single Supply Voltage

36 V

Number of Channels per Chip

2

Package Type

SOIC

Pin Count

8

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 135,00

€ 1,80 tk (torus 75) (ilma käibemaksuta)

€ 167,40

€ 2,232 tk (torus 75) (koos käibemaksuga)

Texas Instruments, 2-Channel, 8-Pin SOIC OPA1656ID

€ 135,00

€ 1,80 tk (torus 75) (ilma käibemaksuta)

€ 167,40

€ 2,232 tk (torus 75) (koos käibemaksuga)

Texas Instruments, 2-Channel, 8-Pin SOIC OPA1656ID
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Amplifier Type

Audio Power Amplifier

Output Type

Rail to Rail

Application

Home Appliance, Industrial Motor, Motion Control

Mounting Type

Surface Mount

Amplifier Class

Class B

Typical Single Supply Voltage

36 V

Number of Channels per Chip

2

Package Type

SOIC

Pin Count

8

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more