OPA171AIDRLT Texas Instruments, Precision, Op Amp, RRO, 3MHz 1 MHz, 2.7 → 36 V, 5-Pin SOT-553

RS tootekood: 812-2521PBränd: Texas InstrumentsTootja Part nr.: OPA171AIDRLT
brand-logo
Kuva kõik kategoorias Op Amps

Tehnilised dokumendid

Spetsifikatsioonid:

Amplifier Type

Precision

Mounting Type

Surface Mount

Package Type

SOT-553

Power Supply Type

Dual, Single

Number of Channels per Chip

1

Pin Count

5

Typical Single Supply Voltage

2.7 → 36 V

Typical Gain Bandwidth Product

3MHz

Typical Dual Supply Voltage

±1.35 → ±18V

Typical Slew Rate

1.5V/µs

Maximum Operating Frequency

1 MHz

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Rail to Rail

Rail to Rail Output

Typical Voltage Gain

130 dB

Typical Input Voltage Noise Density

30nV/√Hz

Length

1.7mm

Height

0.55mm

Width

1.3mm

Dimensions

1.7 x 1.3 x 0.55mm

Toote üksikasjad

General Purpose Operational Amplifiers, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 16,50

€ 1,65 tk (rullis) (ilma käibemaksuta)

€ 20,13

€ 2,013 tk (rullis) (koos käibemaksuga)

OPA171AIDRLT Texas Instruments, Precision, Op Amp, RRO, 3MHz 1 MHz, 2.7 → 36 V, 5-Pin SOT-553
Valige pakendi tüüp

€ 16,50

€ 1,65 tk (rullis) (ilma käibemaksuta)

€ 20,13

€ 2,013 tk (rullis) (koos käibemaksuga)

OPA171AIDRLT Texas Instruments, Precision, Op Amp, RRO, 3MHz 1 MHz, 2.7 → 36 V, 5-Pin SOT-553
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Amplifier Type

Precision

Mounting Type

Surface Mount

Package Type

SOT-553

Power Supply Type

Dual, Single

Number of Channels per Chip

1

Pin Count

5

Typical Single Supply Voltage

2.7 → 36 V

Typical Gain Bandwidth Product

3MHz

Typical Dual Supply Voltage

±1.35 → ±18V

Typical Slew Rate

1.5V/µs

Maximum Operating Frequency

1 MHz

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Rail to Rail

Rail to Rail Output

Typical Voltage Gain

130 dB

Typical Input Voltage Noise Density

30nV/√Hz

Length

1.7mm

Height

0.55mm

Width

1.3mm

Dimensions

1.7 x 1.3 x 0.55mm

Toote üksikasjad

General Purpose Operational Amplifiers, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more