OPA188AIDBVT Texas Instruments, Op Amps, 2MHz, 36 V, 5-Pin SOT-23
Technical Document
Specifications
Brand
Texas InstrumentsPackage Type
SOT-23
Power Supply Type
Single
Number of Channels per Chip
1
Pin Count
5
Typical Single Supply Voltage
36 V
Typical Gain Bandwidth Product
2MHz
Country of Origin
Thailand
Stock information temporarily unavailable.
€ 14.75
€ 2.95 Each (In a Pack of 5) (Exc. Vat)
€ 18.29
€ 3.658 Each (In a Pack of 5) (inc. VAT)
OPA188AIDBVT Texas Instruments, Op Amps, 2MHz, 36 V, 5-Pin SOT-23
Select packaging type
Standard
5
€ 14.75
€ 2.95 Each (In a Pack of 5) (Exc. Vat)
€ 18.29
€ 3.658 Each (In a Pack of 5) (inc. VAT)
OPA188AIDBVT Texas Instruments, Op Amps, 2MHz, 36 V, 5-Pin SOT-23
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | € 2.95 | € 14.75 |
25 - 45 | € 2.80 | € 14.00 |
50 - 120 | € 2.50 | € 12.50 |
125 - 245 | € 2.25 | € 11.25 |
250+ | € 2.15 | € 10.75 |
Technical Document
Specifications
Brand
Texas InstrumentsPackage Type
SOT-23
Power Supply Type
Single
Number of Channels per Chip
1
Pin Count
5
Typical Single Supply Voltage
36 V
Typical Gain Bandwidth Product
2MHz
Country of Origin
Thailand