Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Texas InstrumentsAmplifier Type
Zero Drift
Mounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Dual, Single
Number of Channels per Chip
2
Pin Count
8
Typical Single Supply Voltage
4 → 36 V
Typical Gain Bandwidth Product
2MHz
Typical Dual Supply Voltage
±2 → ±18V
Typical Slew Rate
0.8V/µs
Maximum Operating Frequency
2 MHz
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+105 °C
Typical Voltage Gain
120 dB
Rail to Rail
Rail to Rail Output
Height
1.5mm
Width
4mm
Dimensions
5 x 4 x 1.5mm
Typical Input Voltage Noise Density
10nV/√Hz
Length
5mm
Toote üksikasjad
Zero-Drift Operational Amplifiers, OPA Series
€ 16,50
€ 3,30 tk (pakis 5) (ilma käibemaksuta)
€ 20,46
€ 4,092 tk (pakis 5) (koos käibemaksuga)
Standard
5
€ 16,50
€ 3,30 tk (pakis 5) (ilma käibemaksuta)
€ 20,46
€ 4,092 tk (pakis 5) (koos käibemaksuga)
Standard
5
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind | Per Pakend |
---|---|---|
5 - 35 | € 3,30 | € 16,50 |
40+ | € 2,65 | € 13,25 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Texas InstrumentsAmplifier Type
Zero Drift
Mounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Dual, Single
Number of Channels per Chip
2
Pin Count
8
Typical Single Supply Voltage
4 → 36 V
Typical Gain Bandwidth Product
2MHz
Typical Dual Supply Voltage
±2 → ±18V
Typical Slew Rate
0.8V/µs
Maximum Operating Frequency
2 MHz
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+105 °C
Typical Voltage Gain
120 dB
Rail to Rail
Rail to Rail Output
Height
1.5mm
Width
4mm
Dimensions
5 x 4 x 1.5mm
Typical Input Voltage Noise Density
10nV/√Hz
Length
5mm
Toote üksikasjad