Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Texas InstrumentsMounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Single
Number of Channels per Chip
2
Pin Count
8
Typical Single Supply Voltage
3 V, 5 V
Typical Gain Bandwidth Product
50MHz
Typical Slew Rate
25V/µs
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Rail to Rail
Rail to Rail Input/Output
Typical Voltage Gain
120 dB
Typical Input Voltage Noise Density
4.5nV/√Hz
Height
1.58mm
Dimensions
4.9 x 3.91 x 1.58mm
Length
4.9mm
Width
3.91mm
Toote üksikasjad
Low Voltage Operational Amplifiers
€ 73,75
tk (torus) (ilma käibemaksuta)
€ 89,97
tk (torus) (koos käibemaksuga)
Tootmispakett (Tuub)
25
€ 73,75
tk (torus) (ilma käibemaksuta)
€ 89,97
tk (torus) (koos käibemaksuga)
Tootmispakett (Tuub)
25
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Texas InstrumentsMounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Single
Number of Channels per Chip
2
Pin Count
8
Typical Single Supply Voltage
3 V, 5 V
Typical Gain Bandwidth Product
50MHz
Typical Slew Rate
25V/µs
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Rail to Rail
Rail to Rail Input/Output
Typical Voltage Gain
120 dB
Typical Input Voltage Noise Density
4.5nV/√Hz
Height
1.58mm
Dimensions
4.9 x 3.91 x 1.58mm
Length
4.9mm
Width
3.91mm
Toote üksikasjad