Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Texas InstrumentsArchitecture
Delta Sigma
Resolution
24 bit
Conversion Rate
192ksps
Full Scale Error
±6%FSR
Integral Nonlinearity Error
±0.5dB
Number of DAC Channels
2
Mounting Type
Surface Mount
Package Type
SSOP
Pin Count
16
Digital Interface Type
Serial (SPI)
Output Polarity
Bipolar
Power Supply Type
Single
Typical Single Supply Voltage
5 V
Minimum Operating Temperature
-25 °C
Dimensions
5 x 4 x 1.5mm
Maximum Operating Temperature
85 °C
Toote üksikasjad
Digital to Analogue Converters 24 Bit, Texas Instruments
Digital to Analogue Converters - Texas Instruments
€ 20,75
€ 4,15 tk (torus) (ilma käibemaksuta)
€ 25,73
€ 5,15 tk (torus) (koos käibemaksuga)
Tootmispakett (Tuub)
5
€ 20,75
€ 4,15 tk (torus) (ilma käibemaksuta)
€ 25,73
€ 5,15 tk (torus) (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
Tootmispakett (Tuub)
5
Lao andmed ajutiselt ei ole saadaval.
kogus | Ühikuhind |
---|---|
5 - 9 | € 4,15 |
10 - 24 | € 4,05 |
25 - 49 | € 4,00 |
50+ | € 3,85 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Texas InstrumentsArchitecture
Delta Sigma
Resolution
24 bit
Conversion Rate
192ksps
Full Scale Error
±6%FSR
Integral Nonlinearity Error
±0.5dB
Number of DAC Channels
2
Mounting Type
Surface Mount
Package Type
SSOP
Pin Count
16
Digital Interface Type
Serial (SPI)
Output Polarity
Bipolar
Power Supply Type
Single
Typical Single Supply Voltage
5 V
Minimum Operating Temperature
-25 °C
Dimensions
5 x 4 x 1.5mm
Maximum Operating Temperature
85 °C
Toote üksikasjad