Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Texas InstrumentsArchitecture
Delta Sigma
Resolution
24 bit
Conversion Rate
192ksps
Full Scale Error
6%FSR
Integral Nonlinearity Error
±1dB
Number of DAC Channels
2
Mounting Type
Surface Mount
Package Type
SSOP
Pin Count
28
Digital Interface Type
Serial (I2C/SPI)
Output Polarity
Bipolar
Voltage Reference
Internal
Power Supply Type
Dual
Typical Single Supply Voltage
5 V
Minimum Operating Temperature
-25 °C
Dimensions
10.2 x 5.3 x 1.95mm
Maximum Operating Temperature
85 °C
Toote üksikasjad
Audio DAC (Digital to Analogue Converters), Texas Instruments
Digital to Analogue Converters - Texas Instruments
€ 20,00
€ 20,00 tk (ilma käibemaksuta)
€ 24,80
€ 24,80 tk (koos käibemaksuga)
Standard
1
€ 20,00
€ 20,00 tk (ilma käibemaksuta)
€ 24,80
€ 24,80 tk (koos käibemaksuga)
Standard
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Texas InstrumentsArchitecture
Delta Sigma
Resolution
24 bit
Conversion Rate
192ksps
Full Scale Error
6%FSR
Integral Nonlinearity Error
±1dB
Number of DAC Channels
2
Mounting Type
Surface Mount
Package Type
SSOP
Pin Count
28
Digital Interface Type
Serial (I2C/SPI)
Output Polarity
Bipolar
Voltage Reference
Internal
Power Supply Type
Dual
Typical Single Supply Voltage
5 V
Minimum Operating Temperature
-25 °C
Dimensions
10.2 x 5.3 x 1.95mm
Maximum Operating Temperature
85 °C
Toote üksikasjad