PCM2906CDB, Audio Codec IC, 2-Channel, 28-Pin SSOP

RS tootekood: 774-1281Bränd: Texas InstrumentsTootja Part nr.: PCM2906CDB
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

IC Type

Audio Codec IC

Number of Channels

2

Power Supply Type

Single

Number of ADC Inputs

2

Mounting Type

Surface Mount

Package Type

SSOP

Number of DAC Outputs

2

Interface Type

USB

Pin Count

28

Number of DACs

1

Typical Operating Supply Voltage

5 V

Dimensions

10.5 x 5.6 x 1.95mm

Sampling Rate

48kHz

ADC/DAC Resolution

16bit

Number of ADCs

1

Codec Type

Stereo Audio

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-25 °C

Toote üksikasjad

Audio Op Amps, Texas Instruments

A range of operational amplifiers from Texas Instruments designed for high-fidelity audio applications. The devices typically feature low levels of distortion and noise together with high slew rates and wide bandwidth. They are frequently able to operate over a wide supply voltage range and include outputs capable of driving 600 Ω loads.

€ 13,90

€ 13,90 tk (ilma käibemaksuta)

€ 17,24

€ 17,24 tk (koos käibemaksuga)

PCM2906CDB, Audio Codec IC, 2-Channel, 28-Pin SSOP
Valige pakendi tüüp

€ 13,90

€ 13,90 tk (ilma käibemaksuta)

€ 17,24

€ 17,24 tk (koos käibemaksuga)

PCM2906CDB, Audio Codec IC, 2-Channel, 28-Pin SSOP

Lao andmed ajutiselt ei ole saadaval.

Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Tehnilised dokumendid

Spetsifikatsioonid:

IC Type

Audio Codec IC

Number of Channels

2

Power Supply Type

Single

Number of ADC Inputs

2

Mounting Type

Surface Mount

Package Type

SSOP

Number of DAC Outputs

2

Interface Type

USB

Pin Count

28

Number of DACs

1

Typical Operating Supply Voltage

5 V

Dimensions

10.5 x 5.6 x 1.95mm

Sampling Rate

48kHz

ADC/DAC Resolution

16bit

Number of ADCs

1

Codec Type

Stereo Audio

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-25 °C

Toote üksikasjad

Audio Op Amps, Texas Instruments

A range of operational amplifiers from Texas Instruments designed for high-fidelity audio applications. The devices typically feature low levels of distortion and noise together with high slew rates and wide bandwidth. They are frequently able to operate over a wide supply voltage range and include outputs capable of driving 600 Ω loads.