Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Texas InstrumentsIC Type
Audio Codec IC
Number of Channels
2
Power Supply Type
Single
Number of ADC Inputs
2
Mounting Type
Surface Mount
Package Type
SSOP
Number of DAC Outputs
2
Interface Type
USB
Pin Count
28
Typical Operating Supply Voltage
5 V
Number of DACs
1
Sampling Rate
48kHz
Dimensions
10.5 x 5.6 x 1.95mm
ADC/DAC Resolution
16bit
Number of ADCs
1
Codec Type
Stereo Audio
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-25 °C
Toote üksikasjad
Audio Op Amps, Texas Instruments
A range of operational amplifiers from Texas Instruments designed for high-fidelity audio applications. The devices typically feature low levels of distortion and noise together with high slew rates and wide bandwidth. They are frequently able to operate over a wide supply voltage range and include outputs capable of driving 600 Ω loads.
€ 515,00
€ 10,30 tk (torus 50) (ilma käibemaksuta)
€ 638,60
€ 12,772 tk (torus 50) (koos käibemaksuga)
50
€ 515,00
€ 10,30 tk (torus 50) (ilma käibemaksuta)
€ 638,60
€ 12,772 tk (torus 50) (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
50
Lao andmed ajutiselt ei ole saadaval.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Texas InstrumentsIC Type
Audio Codec IC
Number of Channels
2
Power Supply Type
Single
Number of ADC Inputs
2
Mounting Type
Surface Mount
Package Type
SSOP
Number of DAC Outputs
2
Interface Type
USB
Pin Count
28
Typical Operating Supply Voltage
5 V
Number of DACs
1
Sampling Rate
48kHz
Dimensions
10.5 x 5.6 x 1.95mm
ADC/DAC Resolution
16bit
Number of ADCs
1
Codec Type
Stereo Audio
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-25 °C
Toote üksikasjad
Audio Op Amps, Texas Instruments
A range of operational amplifiers from Texas Instruments designed for high-fidelity audio applications. The devices typically feature low levels of distortion and noise together with high slew rates and wide bandwidth. They are frequently able to operate over a wide supply voltage range and include outputs capable of driving 600 Ω loads.