RCV420KP Texas Instruments, Current Loop Receiver 11.4 → 36 V 16-Pin PDIP

RS tootekood: 311-574Bränd: Texas InstrumentsTootja Part nr.: RCV420KP
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Typical Single Supply Voltage

11.4 → 36 V

Typical Slew Rate

1.5V/µs

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

16

Dimensions

19.3 x 6.35 x 4.57mm

Height

4.57mm

Length

19.3mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-25 °C

PRICED TO CLEAR

Yes

Width

6.35mm

Toote üksikasjad

4mA-to-20mA Current-Loop, Texas Instruments

4mA-to-20mA Current-Loop Communication

Current loop systems are used in electrically noisy industrial environments for sending analogue sensor data over long distances of 300m or more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 12,40

€ 12,40 tk (ilma käibemaksuta)

€ 15,38

€ 15,38 tk (koos käibemaksuga)

RCV420KP Texas Instruments, Current Loop Receiver 11.4 → 36 V 16-Pin PDIP
Valige pakendi tüüp

€ 12,40

€ 12,40 tk (ilma käibemaksuta)

€ 15,38

€ 15,38 tk (koos käibemaksuga)

RCV420KP Texas Instruments, Current Loop Receiver 11.4 → 36 V 16-Pin PDIP

Lao andmed ajutiselt ei ole saadaval.

Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Typical Single Supply Voltage

11.4 → 36 V

Typical Slew Rate

1.5V/µs

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

16

Dimensions

19.3 x 6.35 x 4.57mm

Height

4.57mm

Length

19.3mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-25 °C

PRICED TO CLEAR

Yes

Width

6.35mm

Toote üksikasjad

4mA-to-20mA Current-Loop, Texas Instruments

4mA-to-20mA Current-Loop Communication

Current loop systems are used in electrically noisy industrial environments for sending analogue sensor data over long distances of 300m or more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more