Texas Instruments SN6501DBVR, DC-DC DC-DC Converter, 350mA 5-Pin, SOT-23

RS tootekood: 218-4557Bränd: Texas InstrumentsTootja Part nr.: SN6501DBVR
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Minimum Output Voltage

V

Maximum Output Voltage

V

Minimum Input Voltage

3.3 V

Maximum Input Voltage

5 V

Minimum Output Current

350mA

Converter Type

DC-DC

Package Type

SOT-23

Pin Count

5

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 9,75

€ 1,95 tk (pakis 5) (ilma käibemaksuta)

€ 12,09

€ 2,418 tk (pakis 5) (koos käibemaksuga)

Texas Instruments SN6501DBVR, DC-DC DC-DC Converter, 350mA 5-Pin, SOT-23
Valige pakendi tüüp

€ 9,75

€ 1,95 tk (pakis 5) (ilma käibemaksuta)

€ 12,09

€ 2,418 tk (pakis 5) (koos käibemaksuga)

Texas Instruments SN6501DBVR, DC-DC DC-DC Converter, 350mA 5-Pin, SOT-23
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Pakend
5 - 45€ 1,95€ 9,75
50 - 95€ 1,65€ 8,25
100 - 245€ 1,30€ 6,50
250+€ 1,15€ 5,75

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Minimum Output Voltage

V

Maximum Output Voltage

V

Minimum Input Voltage

3.3 V

Maximum Input Voltage

5 V

Minimum Output Current

350mA

Converter Type

DC-DC

Package Type

SOT-23

Pin Count

5

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more