Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Texas InstrumentsIC Type
Line Transceiver IC
Input Type
Differential
Number of Transmitters
1
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Receiver Signal Type
Differential
Dimensions
4.9 x 3.91 x 1.58mm
Maximum Operating Temperature
+105 °C
Maximum Operating Temperature
+105 °C
Height
1.58mm
Width
3.91mm
Minimum Operating Temperature
-40 °C
Minimum Operating Temperature
-40 °C
Toote üksikasjad
Other Line Drivers, Texas Instruments
€ 382,50
€ 5,10 tk (torus 75) (ilma käibemaksuta)
€ 474,30
€ 6,324 tk (torus 75) (koos käibemaksuga)
75
€ 382,50
€ 5,10 tk (torus 75) (ilma käibemaksuta)
€ 474,30
€ 6,324 tk (torus 75) (koos käibemaksuga)
75
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Texas InstrumentsIC Type
Line Transceiver IC
Input Type
Differential
Number of Transmitters
1
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Receiver Signal Type
Differential
Dimensions
4.9 x 3.91 x 1.58mm
Maximum Operating Temperature
+105 °C
Maximum Operating Temperature
+105 °C
Height
1.58mm
Width
3.91mm
Minimum Operating Temperature
-40 °C
Minimum Operating Temperature
-40 °C
Toote üksikasjad