Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Texas InstrumentsNumber of Drivers
1
Transmission Data Rate
1Mbps
Number of Elements per Chip
1
Mounting Type
Surface Mount
Package Type
HTSSOP
Pin Count
28
Differential Input Low Threshold Voltage
4.3V
Dimensions
9.8 x 4.5 x 1.05mm
Height
1.05mm
Length
9.8mm
Maximum Operating Supply Voltage
5.5 V
Width
4.5mm
Minimum Operating Supply Voltage
4.5 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Toote üksikasjad
LVDS Serialisers and Deserialisers, Texas Instruments
LVDS Communication
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.
€ 4,80
€ 4,80 tk (ilma käibemaksuta)
€ 5,95
€ 5,95 tk (koos käibemaksuga)
Standard
1
€ 4,80
€ 4,80 tk (ilma käibemaksuta)
€ 5,95
€ 5,95 tk (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
Standard
1
Lao andmed ajutiselt ei ole saadaval.
| kogus | Ühikuhind |
|---|---|
| 1 - 9 | € 4,80 |
| 10 - 49 | € 4,05 |
| 50 - 99 | € 3,65 |
| 100 - 499 | € 3,30 |
| 500+ | € 2,80 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Texas InstrumentsNumber of Drivers
1
Transmission Data Rate
1Mbps
Number of Elements per Chip
1
Mounting Type
Surface Mount
Package Type
HTSSOP
Pin Count
28
Differential Input Low Threshold Voltage
4.3V
Dimensions
9.8 x 4.5 x 1.05mm
Height
1.05mm
Length
9.8mm
Maximum Operating Supply Voltage
5.5 V
Width
4.5mm
Minimum Operating Supply Voltage
4.5 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Toote üksikasjad
LVDS Serialisers and Deserialisers, Texas Instruments
LVDS Communication
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.


