Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Texas InstrumentsNumber of Drivers
1
Input Type
LVDS
IC Type
Transceiver IC
Output Type
Driver, Receiver
Transmission Data Rate
630Mbps
Number of Elements per Chip
1
Mounting Type
Surface Mount
Package Type
SOT-23
Pin Count
5
Differential Input High Threshold Voltage
0.1V
Differential Input Low Threshold Voltage
-100mV
Dimensions
2.9 x 1.6 x 1.15mm
Height
1.15mm
Length
2.9mm
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+85 °C
Width
1.6mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
2.4 V
Toote üksikasjad
LVDS Transceivers, Texas Instruments
LVDS Communication
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.
€ 9,50
€ 1,90 tk (pakis 5) (ilma käibemaksuta)
€ 11,78
€ 2,356 tk (pakis 5) (koos käibemaksuga)
5
€ 9,50
€ 1,90 tk (pakis 5) (ilma käibemaksuta)
€ 11,78
€ 2,356 tk (pakis 5) (koos käibemaksuga)
5
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind | Per Pakend |
---|---|---|
5 - 25 | € 1,90 | € 9,50 |
30 - 145 | € 1,70 | € 8,50 |
150 - 745 | € 1,35 | € 6,75 |
750 - 1495 | € 1,10 | € 5,50 |
1500+ | € 1,05 | € 5,25 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Texas InstrumentsNumber of Drivers
1
Input Type
LVDS
IC Type
Transceiver IC
Output Type
Driver, Receiver
Transmission Data Rate
630Mbps
Number of Elements per Chip
1
Mounting Type
Surface Mount
Package Type
SOT-23
Pin Count
5
Differential Input High Threshold Voltage
0.1V
Differential Input Low Threshold Voltage
-100mV
Dimensions
2.9 x 1.6 x 1.15mm
Height
1.15mm
Length
2.9mm
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+85 °C
Width
1.6mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
2.4 V
Toote üksikasjad
LVDS Transceivers, Texas Instruments
LVDS Communication
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.