Texas Instruments SN74ACT245PW, 1 Bus Transceiver, 8-Bit Non-Inverting CMOS, 20-Pin TSSOP

RS tootekood: 145-0877Bränd: Texas InstrumentsTootja Part nr.: SN74ACT245PW
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Logic Family

ACT

Logic Function

Bus Transceiver

Number of Elements per Chip

1

Number of Channels per Chip

8

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

20

Input Level

TTL

Output Level

CMOS

Maximum High Level Output Current

-24mA

Maximum Low Level Output Current

24mA

Maximum Propagation Delay Time @ Maximum CL

8 ns @ 5 V

Height

1.15mm

Width

4.4mm

Minimum Operating Temperature

-40 °C

Dimensions

6.5 x 4.4 x 1.15mm

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Temperature

+85 °C

Propagation Delay Test Condition

50pF

Length

6.5mm

Maximum Operating Supply Voltage

5.5 V

Päritoluriik

Malaysia

Toote üksikasjad

74ACT Family, Bus Transceiver, Texas Instruments

74ACT Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 68,53

€ 0,979 tk (torus 70) (ilma käibemaksuta)

€ 84,98

€ 1,214 tk (torus 70) (koos käibemaksuga)

Texas Instruments SN74ACT245PW, 1 Bus Transceiver, 8-Bit Non-Inverting CMOS, 20-Pin TSSOP

€ 68,53

€ 0,979 tk (torus 70) (ilma käibemaksuta)

€ 84,98

€ 1,214 tk (torus 70) (koos käibemaksuga)

Texas Instruments SN74ACT245PW, 1 Bus Transceiver, 8-Bit Non-Inverting CMOS, 20-Pin TSSOP
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Logic Family

ACT

Logic Function

Bus Transceiver

Number of Elements per Chip

1

Number of Channels per Chip

8

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

20

Input Level

TTL

Output Level

CMOS

Maximum High Level Output Current

-24mA

Maximum Low Level Output Current

24mA

Maximum Propagation Delay Time @ Maximum CL

8 ns @ 5 V

Height

1.15mm

Width

4.4mm

Minimum Operating Temperature

-40 °C

Dimensions

6.5 x 4.4 x 1.15mm

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Temperature

+85 °C

Propagation Delay Test Condition

50pF

Length

6.5mm

Maximum Operating Supply Voltage

5.5 V

Päritoluriik

Malaysia

Toote üksikasjad

74ACT Family, Bus Transceiver, Texas Instruments

74ACT Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more