Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Texas InstrumentsLogic Function
Inverter
Number of Elements per Chip
1
Schmitt Trigger Input
No
Maximum Propagation Delay Time @ Maximum CL
10.6 ns @ 3.3 V
Maximum High Level Output Current
-8mA
Maximum Low Level Output Current
8mA
Mounting Type
Surface Mount
Package Type
SOT-23
Pin Count
5
Logic Family
AHC
Dimensions
2.9 x 1.6 x 1.15mm
Maximum Operating Supply Voltage
5.5 V
Height
1.15mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Length
2.9mm
Width
1.6mm
Minimum Operating Supply Voltage
2 V
Propagation Delay Test Condition
50pF
Toote üksikasjad
74AHC1G Family, Texas Instruments
74AHC Family
€ 26,25
€ 0,525 tk (rullis) (ilma käibemaksuta)
€ 32,55
€ 0,651 tk (rullis) (koos käibemaksuga)
Tootmispakett (Rull)
50
€ 26,25
€ 0,525 tk (rullis) (ilma käibemaksuta)
€ 32,55
€ 0,651 tk (rullis) (koos käibemaksuga)
Tootmispakett (Rull)
50
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind | Per Rull |
---|---|---|
50 - 95 | € 0,525 | € 2,62 |
100 - 245 | € 0,484 | € 2,42 |
250 - 495 | € 0,451 | € 2,26 |
500+ | € 0,417 | € 2,08 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Texas InstrumentsLogic Function
Inverter
Number of Elements per Chip
1
Schmitt Trigger Input
No
Maximum Propagation Delay Time @ Maximum CL
10.6 ns @ 3.3 V
Maximum High Level Output Current
-8mA
Maximum Low Level Output Current
8mA
Mounting Type
Surface Mount
Package Type
SOT-23
Pin Count
5
Logic Family
AHC
Dimensions
2.9 x 1.6 x 1.15mm
Maximum Operating Supply Voltage
5.5 V
Height
1.15mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Length
2.9mm
Width
1.6mm
Minimum Operating Supply Voltage
2 V
Propagation Delay Test Condition
50pF
Toote üksikasjad