Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Texas InstrumentsLogic Family
CBT
Configuration
1 x 1:1
Number of Elements per Chip
4
Number of Inputs per Chip
4
Number of Outputs per Chip
4
Maximum On Resistance
12Ω
Maximum Quiescent Current
3µA
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
14
Maximum Propagation Delay Time @ Maximum CL
0.15 ns@ 50 pF
Dimensions
5.1 x 4.5 x 1.05mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Length
5.1mm
Maximum Operating Supply Voltage
5.5 V
Height
1.05mm
Width
4.5mm
Bus Width
4bit
Minimum Operating Supply Voltage
4 V
Number of Output Options per Bit
1
Propagation Delay Test Condition
50pF
Number of Input Options per Bit
1
Toote üksikasjad
74CBT Family, Texas Instruments
74CBT Family
€ 0,95
€ 0,095 tk (pakis 10) (ilma käibemaksuta)
€ 1,18
€ 0,118 tk (pakis 10) (koos käibemaksuga)
Standard
10
€ 0,95
€ 0,095 tk (pakis 10) (ilma käibemaksuta)
€ 1,18
€ 0,118 tk (pakis 10) (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
Standard
10
Lao andmed ajutiselt ei ole saadaval.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Texas InstrumentsLogic Family
CBT
Configuration
1 x 1:1
Number of Elements per Chip
4
Number of Inputs per Chip
4
Number of Outputs per Chip
4
Maximum On Resistance
12Ω
Maximum Quiescent Current
3µA
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
14
Maximum Propagation Delay Time @ Maximum CL
0.15 ns@ 50 pF
Dimensions
5.1 x 4.5 x 1.05mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Length
5.1mm
Maximum Operating Supply Voltage
5.5 V
Height
1.05mm
Width
4.5mm
Bus Width
4bit
Minimum Operating Supply Voltage
4 V
Number of Output Options per Bit
1
Propagation Delay Test Condition
50pF
Number of Input Options per Bit
1
Toote üksikasjad