Technical Document
Specifications
Brand
Texas InstrumentsLogic Family
74HC
Logic Function
Inverter
Number of Channels
6
IC Type
Hex Inverter IC
Schmitt Trigger Input
No
Input Type
CMOS
Output Type
Open Drain
Polarity
Inverting
Package Type
SOIC
Pin Count
14
Stock information temporarily unavailable.
€ 240.00
€ 0.096 Each (On a Reel of 2500) (Exc. Vat)
€ 292.80
€ 0.117 Each (On a Reel of 2500) (inc. VAT)
Texas Instruments SN74HC05DR, Hex-Channel Inverting Open Drain Hex Buffer, 14-Pin SOIC
2500
€ 240.00
€ 0.096 Each (On a Reel of 2500) (Exc. Vat)
€ 292.80
€ 0.117 Each (On a Reel of 2500) (inc. VAT)
Texas Instruments SN74HC05DR, Hex-Channel Inverting Open Drain Hex Buffer, 14-Pin SOIC
Stock information temporarily unavailable.
2500
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Texas InstrumentsLogic Family
74HC
Logic Function
Inverter
Number of Channels
6
IC Type
Hex Inverter IC
Schmitt Trigger Input
No
Input Type
CMOS
Output Type
Open Drain
Polarity
Inverting
Package Type
SOIC
Pin Count
14