Texas Instruments SN74HC164DR 8-stage Surface Mount Shift Register HC, 14-Pin SOIC

RS tootekood: 179-2048Bränd: Texas InstrumentsTootja Part nr.: SN74HC164DR
brand-logo
Kuva kõik kategoorias Counter ICs

Tehnilised dokumendid

Spetsifikatsioonid:

Package Type

SOIC

Logic Function

Shift Register

Number of Stages

8

Logic Family

HC

Mounting Type

Surface Mount

Operation Mode

Serial to Parallel

Number Of Elements

1

Pin Count

14

Minimum Operating Supply Voltage

2 V

Maximum Operating Supply Voltage

6 V

Dimensions

8.65 x 3.91 x 1.58mm

Length

8.65mm

Width

3.91mm

Height

1.58mm

Direction Type

Uni-Directional

Triggering Type

Positive Edge

Minimum Operating Temperature

-40 °C

Reset Type

Asynchronous

Maximum Operating Temperature

+85 °C

Toote üksikasjad

74HC Family Counters & Shift Registers, Texas Instruments

Texas Instruments range of Counters and Shift Registers from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

74HC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 14,35

€ 0,287 tk (torus 50) (ilma käibemaksuta)

€ 17,79

€ 0,356 tk (torus 50) (koos käibemaksuga)

Texas Instruments SN74HC164DR 8-stage Surface Mount Shift Register HC, 14-Pin SOIC

€ 14,35

€ 0,287 tk (torus 50) (ilma käibemaksuta)

€ 17,79

€ 0,356 tk (torus 50) (koos käibemaksuga)

Texas Instruments SN74HC164DR 8-stage Surface Mount Shift Register HC, 14-Pin SOIC
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Package Type

SOIC

Logic Function

Shift Register

Number of Stages

8

Logic Family

HC

Mounting Type

Surface Mount

Operation Mode

Serial to Parallel

Number Of Elements

1

Pin Count

14

Minimum Operating Supply Voltage

2 V

Maximum Operating Supply Voltage

6 V

Dimensions

8.65 x 3.91 x 1.58mm

Length

8.65mm

Width

3.91mm

Height

1.58mm

Direction Type

Uni-Directional

Triggering Type

Positive Edge

Minimum Operating Temperature

-40 °C

Reset Type

Asynchronous

Maximum Operating Temperature

+85 °C

Toote üksikasjad

74HC Family Counters & Shift Registers, Texas Instruments

Texas Instruments range of Counters and Shift Registers from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

74HC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada