Technical Document
Specifications
Brand
Texas InstrumentsLogic Family
HC
Logic Function
D Type
Input Type
Single Ended
Output Signal Type
Differential
Triggering Type
Positive Edge
Polarity
Inverting, Non-Inverting
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Set/Reset
Master Reset
Number of Elements per Chip
4
Maximum Propagation Delay Time @ Maximum CL
150 ns @ 2 V
Dimensions
9.9 x 3.91 x 1.58mm
Maximum Operating Supply Voltage
6 V
Propagation Delay Test Condition
50pF
Maximum Operating Temperature
+85 °C
Length
9.9mm
Width
3.91mm
Minimum Operating Supply Voltage
2 V
Minimum Operating Temperature
-40 °C
Height
1.58mm
Product details
74HC Family Flip-Flops & Latches, Texas Instruments
Texas Instruments range of Flip-Flops and Latches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
€ 1.32
€ 0.053 Each (In a Pack of 25) (Exc. Vat)
€ 1.61
€ 0.065 Each (In a Pack of 25) (inc. VAT)
25
€ 1.32
€ 0.053 Each (In a Pack of 25) (Exc. Vat)
€ 1.61
€ 0.065 Each (In a Pack of 25) (inc. VAT)
25
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Texas InstrumentsLogic Family
HC
Logic Function
D Type
Input Type
Single Ended
Output Signal Type
Differential
Triggering Type
Positive Edge
Polarity
Inverting, Non-Inverting
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Set/Reset
Master Reset
Number of Elements per Chip
4
Maximum Propagation Delay Time @ Maximum CL
150 ns @ 2 V
Dimensions
9.9 x 3.91 x 1.58mm
Maximum Operating Supply Voltage
6 V
Propagation Delay Test Condition
50pF
Maximum Operating Temperature
+85 °C
Length
9.9mm
Width
3.91mm
Minimum Operating Supply Voltage
2 V
Minimum Operating Temperature
-40 °C
Height
1.58mm
Product details
74HC Family Flip-Flops & Latches, Texas Instruments
Texas Instruments range of Flip-Flops and Latches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS