Texas Instruments SN74HC32N, Quad 2-Input OR Logic Gate, 14-Pin PDIP

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Texas InstrumentsLogic Function
OR
Mounting Type
Through Hole
Number Of Elements
4
Number of Inputs per Gate
2
Schmitt Trigger Input
No
Package Type
PDIP
Pin Count
14
Logic Family
HC
Maximum Operating Supply Voltage
6 V
Maximum High Level Output Current
-5.2mA
Maximum Propagation Delay Time @ Maximum CL
100 ns @ 2 V, 17 ns @ 6 V, 20 ns @ 4.5 V
Minimum Operating Supply Voltage
2 V
Maximum Low Level Output Current
5.2mA
Height
4.57mm
Dimensions
19.3 x 6.35 x 4.57mm
Propagation Delay Test Condition
50pF
Maximum Operating Temperature
+85 °C
Length
19.3mm
Width
6.35mm
Minimum Operating Temperature
-40 °C
€ 0,69
€ 0,69 tk (ilma käibemaksuta)
€ 0,86
€ 0,86 tk (koos käibemaksuga)
Standard
1
€ 0,69
€ 0,69 tk (ilma käibemaksuta)
€ 0,86
€ 0,86 tk (koos käibemaksuga)
Standard
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 49 | € 0,69 |
50 - 99 | € 0,65 |
100 - 249 | € 0,60 |
250 - 499 | € 0,55 |
500+ | € 0,51 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Texas InstrumentsLogic Function
OR
Mounting Type
Through Hole
Number Of Elements
4
Number of Inputs per Gate
2
Schmitt Trigger Input
No
Package Type
PDIP
Pin Count
14
Logic Family
HC
Maximum Operating Supply Voltage
6 V
Maximum High Level Output Current
-5.2mA
Maximum Propagation Delay Time @ Maximum CL
100 ns @ 2 V, 17 ns @ 6 V, 20 ns @ 4.5 V
Minimum Operating Supply Voltage
2 V
Maximum Low Level Output Current
5.2mA
Height
4.57mm
Dimensions
19.3 x 6.35 x 4.57mm
Propagation Delay Test Condition
50pF
Maximum Operating Temperature
+85 °C
Length
19.3mm
Width
6.35mm
Minimum Operating Temperature
-40 °C