Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Texas InstrumentsLogic Family
LS
Logic Function
JK Type
Input Type
Single Ended
Output Signal Type
Differential
Triggering Type
Negative Edge
Polarity
Inverting, Non-Inverting
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
16
Set/Reset
Yes
Number of Elements per Chip
2
Maximum Propagation Delay Time @ Maximum CL
20 ns @ 5 V
Dimensions
19.3 x 6.35 x 4.57mm
Maximum Operating Supply Voltage
5.25 V
Propagation Delay Test Condition
15pF
Length
19.3mm
Maximum Operating Temperature
+70 °C
Width
6.35mm
Minimum Operating Supply Voltage
4.75 V
Minimum Operating Temperature
0 °C
Height
4.57mm
Toote üksikasjad
74LS Family Flip-Flops & Latches, Texas Instruments
Texas Instruments range of Flip-Flops and Latches from the 74LS Family of Low Power Schottky Logic ICs. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family but with much lower power consumption.
74LS Family
€ 0,85
€ 0,85 tk (ilma käibemaksuta)
€ 1,04
€ 1,04 tk (koos käibemaksuga)
Standard
1
€ 0,85
€ 0,85 tk (ilma käibemaksuta)
€ 1,04
€ 1,04 tk (koos käibemaksuga)
Standard
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 49 | € 0,85 |
50 - 99 | € 0,80 |
100 - 249 | € 0,72 |
250 - 499 | € 0,65 |
500+ | € 0,64 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Texas InstrumentsLogic Family
LS
Logic Function
JK Type
Input Type
Single Ended
Output Signal Type
Differential
Triggering Type
Negative Edge
Polarity
Inverting, Non-Inverting
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
16
Set/Reset
Yes
Number of Elements per Chip
2
Maximum Propagation Delay Time @ Maximum CL
20 ns @ 5 V
Dimensions
19.3 x 6.35 x 4.57mm
Maximum Operating Supply Voltage
5.25 V
Propagation Delay Test Condition
15pF
Length
19.3mm
Maximum Operating Temperature
+70 °C
Width
6.35mm
Minimum Operating Supply Voltage
4.75 V
Minimum Operating Temperature
0 °C
Height
4.57mm
Toote üksikasjad
74LS Family Flip-Flops & Latches, Texas Instruments
Texas Instruments range of Flip-Flops and Latches from the 74LS Family of Low Power Schottky Logic ICs. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family but with much lower power consumption.