Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Texas InstrumentsLogic Family
LS
Latch Mode
Transparent
Latching Element
D Type
Number of Bits
8bit
Output Type
3 State
Polarity
Non-Inverting
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
20
Dimensions
24.33 x 6.35 x 4.57mm
Height
4.57mm
Length
24.33mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Maximum Operating Supply Voltage
5.25 V
Width
6.35mm
Minimum Operating Supply Voltage
4.75 V
P.O.A.
1
P.O.A.
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Texas InstrumentsLogic Family
LS
Latch Mode
Transparent
Latching Element
D Type
Number of Bits
8bit
Output Type
3 State
Polarity
Non-Inverting
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
20
Dimensions
24.33 x 6.35 x 4.57mm
Height
4.57mm
Length
24.33mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Maximum Operating Supply Voltage
5.25 V
Width
6.35mm
Minimum Operating Supply Voltage
4.75 V