Texas Instruments SN74LVC125AD, Quad-Channel 3-State Quad Bus Buffer, 14-Pin SOIC

RS Stock No.: 229-7022Brand: Texas InstrumentsManufacturers Part No.: SN74LVC125AD
brand-logo
View all in Buffers

Technical Document

Specifications

Logic Family

74LVC

Logic Function

Buffer

Number of Channels

4

IC Type

Quadruple Bus Buffer Gate IC

Schmitt Trigger Input

No

Input Type

CMOS

Output Type

3 State

Package Type

SOIC

Pin Count

14

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 47.80

€ 0.956 Each (In a Tube of 50) (Exc. Vat)

€ 58.32

€ 1.166 Each (In a Tube of 50) (inc. VAT)

Texas Instruments SN74LVC125AD, Quad-Channel 3-State Quad Bus Buffer, 14-Pin SOIC

€ 47.80

€ 0.956 Each (In a Tube of 50) (Exc. Vat)

€ 58.32

€ 1.166 Each (In a Tube of 50) (inc. VAT)

Texas Instruments SN74LVC125AD, Quad-Channel 3-State Quad Bus Buffer, 14-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Tube
50 - 50€ 0.956€ 47.80
100 - 200€ 0.86€ 43.00
250 - 450€ 0.812€ 40.60
500 - 700€ 0.766€ 38.30
750+€ 0.67€ 33.50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Logic Family

74LVC

Logic Function

Buffer

Number of Channels

4

IC Type

Quadruple Bus Buffer Gate IC

Schmitt Trigger Input

No

Input Type

CMOS

Output Type

3 State

Package Type

SOIC

Pin Count

14

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more