Texas Instruments SN74LVC125APW, Quad-Channel 3-State Quad Bus Buffer, 14-Pin TSSOP

RS tootekood: 229-7024Bränd: Texas InstrumentsTootja Part nr.: SN74LVC125APW
brand-logo
Kuva kõik kategoorias Buffers

Tehnilised dokumendid

Spetsifikatsioonid:

Logic Family

74LVC

Logic Function

Buffer

Number of Channels

4

IC Type

Quadruple Bus Buffer Gate IC

Schmitt Trigger Input

No

Input Type

CMOS

Output Type

3 State

Package Type

TSSOP

Pin Count

14

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 58,23

€ 0,647 tk (torus 90) (ilma käibemaksuta)

€ 72,21

€ 0,802 tk (torus 90) (koos käibemaksuga)

Texas Instruments SN74LVC125APW, Quad-Channel 3-State Quad Bus Buffer, 14-Pin TSSOP

€ 58,23

€ 0,647 tk (torus 90) (ilma käibemaksuta)

€ 72,21

€ 0,802 tk (torus 90) (koos käibemaksuga)

Texas Instruments SN74LVC125APW, Quad-Channel 3-State Quad Bus Buffer, 14-Pin TSSOP
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Logic Family

74LVC

Logic Function

Buffer

Number of Channels

4

IC Type

Quadruple Bus Buffer Gate IC

Schmitt Trigger Input

No

Input Type

CMOS

Output Type

3 State

Package Type

TSSOP

Pin Count

14

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more