Technical Document
Specifications
Brand
Texas InstrumentsLogic Family
74LVC
Logic Function
D Type
Input Type
CMOS
Output Type
Single Ended
Output Signal Type
Single Ended
Package Type
SOT-23
Pin Count
6
Number of Elements per Chip
4
Stock information temporarily unavailable.
€ 3.80
€ 0.076 Each (In a Pack of 50) (Exc. Vat)
€ 4.71
€ 0.094 Each (In a Pack of 50) (inc. VAT)
Texas Instruments SN74LVC1G175DBVR Quad D Type Flip Flop IC, Single Ended, 6-Pin SOT-23
Select packaging type
Standard
50
€ 3.80
€ 0.076 Each (In a Pack of 50) (Exc. Vat)
€ 4.71
€ 0.094 Each (In a Pack of 50) (inc. VAT)
Texas Instruments SN74LVC1G175DBVR Quad D Type Flip Flop IC, Single Ended, 6-Pin SOT-23
Stock information temporarily unavailable.
Select packaging type
Standard
50
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
50 - 200 | € 0.076 | € 3.80 |
250 - 450 | € 0.072 | € 3.60 |
500+ | € 0.065 | € 3.25 |
Technical Document
Specifications
Brand
Texas InstrumentsLogic Family
74LVC
Logic Function
D Type
Input Type
CMOS
Output Type
Single Ended
Output Signal Type
Single Ended
Package Type
SOT-23
Pin Count
6
Number of Elements per Chip
4