Texas Instruments SN74LVC3G17DCTR, Triple-Channel Non-Inverting Schmitt Trigger Buffer, 8-Pin SSOP

RS Stock No.: 662-9045Brand: Texas InstrumentsManufacturers Part No.: SN74LVC3G17DCTR
brand-logo
View all in Buffers

Technical Document

Specifications

Logic Family

LVC

Logic Function

Schmitt Trigger Buffer

Number of Channels

3

Schmitt Trigger Input

Yes

Input Type

Single Ended

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

8

Maximum High Level Output Current

-32mA

Maximum Low Level Output Current

32mA

Maximum Propagation Delay Time @ Maximum CL

5.4 ns @ 3.3 V

Dimensions

2.95 x 2.8 x 1.29mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Height

1.29mm

Propagation Delay Test Condition

50pF

Maximum Operating Temperature

+85 °C

Length

2.95mm

Width

2.8mm

Minimum Operating Supply Voltage

1.65 V

Product details

74LVC3G Family, Texas Instruments

Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS

74LVC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 8.00

€ 1.60 Each (In a Pack of 5) (Exc. Vat)

€ 9.76

€ 1.952 Each (In a Pack of 5) (inc. VAT)

Texas Instruments SN74LVC3G17DCTR, Triple-Channel Non-Inverting Schmitt Trigger Buffer, 8-Pin SSOP
Select packaging type

€ 8.00

€ 1.60 Each (In a Pack of 5) (Exc. Vat)

€ 9.76

€ 1.952 Each (In a Pack of 5) (inc. VAT)

Texas Instruments SN74LVC3G17DCTR, Triple-Channel Non-Inverting Schmitt Trigger Buffer, 8-Pin SSOP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 25€ 1.60€ 8.00
30 - 145€ 1.25€ 6.25
150 - 745€ 0.875€ 4.38
750+€ 0.84€ 4.20

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Logic Family

LVC

Logic Function

Schmitt Trigger Buffer

Number of Channels

3

Schmitt Trigger Input

Yes

Input Type

Single Ended

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

8

Maximum High Level Output Current

-32mA

Maximum Low Level Output Current

32mA

Maximum Propagation Delay Time @ Maximum CL

5.4 ns @ 3.3 V

Dimensions

2.95 x 2.8 x 1.29mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Height

1.29mm

Propagation Delay Test Condition

50pF

Maximum Operating Temperature

+85 °C

Length

2.95mm

Width

2.8mm

Minimum Operating Supply Voltage

1.65 V

Product details

74LVC3G Family, Texas Instruments

Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS

74LVC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more