Texas Instruments Dual Peripheral Driver 8-Pin PDIP, SN75453BP

RS tootekood: 709-2075Bränd: Texas InstrumentsTootja Part nr.: SN75453BP
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Number of Drivers

2

Maximum Turn-On Delay Time

8ns

Maximum Turn-Off Delay Time

12ns

Maximum Supply Current

68 mA

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

8

Maximum Power Dissipation

1 W

Maximum Input Voltage

5.5 V

Dimensions

9.81 x 6.35 x 4.57mm

Length

9.81mm

Width

6.35mm

Height

4.57mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Toote üksikasjad

Peripheral Drivers, Texas Instruments

Darlington Transistor Drivers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 3,83

€ 0,383 tk (pakis 10) (ilma käibemaksuta)

€ 4,75

€ 0,475 tk (pakis 10) (koos käibemaksuga)

Texas Instruments Dual Peripheral Driver 8-Pin PDIP, SN75453BP
Valige pakendi tüüp

€ 3,83

€ 0,383 tk (pakis 10) (ilma käibemaksuta)

€ 4,75

€ 0,475 tk (pakis 10) (koos käibemaksuga)

Texas Instruments Dual Peripheral Driver 8-Pin PDIP, SN75453BP
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Number of Drivers

2

Maximum Turn-On Delay Time

8ns

Maximum Turn-Off Delay Time

12ns

Maximum Supply Current

68 mA

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

8

Maximum Power Dissipation

1 W

Maximum Input Voltage

5.5 V

Dimensions

9.81 x 6.35 x 4.57mm

Length

9.81mm

Width

6.35mm

Height

4.57mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Toote üksikasjad

Peripheral Drivers, Texas Instruments

Darlington Transistor Drivers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more