TCA9509DGKR, Bus Repeater TCA9509 I2C Yes, 8-Pin VSSOP

RS Stock No.: 162-8355Brand: Texas InstrumentsManufacturers Part No.: TCA9509DGKR
brand-logo
View all in Bus Repeaters

Technical Document

Specifications

Logic Family

TCA9509

Logic Function

Bus Repeater

Bus Compatibility

I2C

Bi-Directional

Yes

Level Translation

Yes

Absolute Propagation Delay Time

132.8ns

Mounting Type

Surface Mount

Package Type

VSSOP

Pin Count

8

Dimensions

3.1 x 3.1 x 0.95mm

Length

3.1mm

Width

3.1mm

Height

0.95mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Temperature

+85 °C

Country of Origin

Malaysia

Product details

Other Line Drivers, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 1,002.50

€ 0.401 Each (On a Reel of 2500) (Exc. Vat)

€ 1,243.10

€ 0.497 Each (On a Reel of 2500) (inc. VAT)

TCA9509DGKR, Bus Repeater TCA9509 I2C Yes, 8-Pin VSSOP

€ 1,002.50

€ 0.401 Each (On a Reel of 2500) (Exc. Vat)

€ 1,243.10

€ 0.497 Each (On a Reel of 2500) (inc. VAT)

TCA9509DGKR, Bus Repeater TCA9509 I2C Yes, 8-Pin VSSOP

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Logic Family

TCA9509

Logic Function

Bus Repeater

Bus Compatibility

I2C

Bi-Directional

Yes

Level Translation

Yes

Absolute Propagation Delay Time

132.8ns

Mounting Type

Surface Mount

Package Type

VSSOP

Pin Count

8

Dimensions

3.1 x 3.1 x 0.95mm

Length

3.1mm

Width

3.1mm

Height

0.95mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Temperature

+85 °C

Country of Origin

Malaysia

Product details

Other Line Drivers, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more