Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Texas InstrumentsMaximum Switching Frequency
500 kHz
Width
4.5mm
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
16
Dimensions
5.1 x 4.5 x 1.05mm
Length
5.1mm
Height
1.05mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-20 °C
Toote üksikasjad
PWM Controllers 500kHz, Texas Instruments
From Texas Instruments, a range of Pulse Width Modulation controllers and associated devices to suit a variety of applications and specifications.
PWM (Pulse Width Modulation) Controllers, Texas Instruments
€ 9,75
€ 1,95 tk (pakis 5) (ilma käibemaksuta)
€ 12,09
€ 2,418 tk (pakis 5) (koos käibemaksuga)
Standard
5
€ 9,75
€ 1,95 tk (pakis 5) (ilma käibemaksuta)
€ 12,09
€ 2,418 tk (pakis 5) (koos käibemaksuga)
Standard
5
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Texas InstrumentsMaximum Switching Frequency
500 kHz
Width
4.5mm
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
16
Dimensions
5.1 x 4.5 x 1.05mm
Length
5.1mm
Height
1.05mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-20 °C
Toote üksikasjad
PWM Controllers 500kHz, Texas Instruments
From Texas Instruments, a range of Pulse Width Modulation controllers and associated devices to suit a variety of applications and specifications.