TLC2254CN Texas Instruments, Precision, Op Amp, RRO, 200kHz, 5 → 15 V, 14-Pin PDIP

RS Stock No.: 661-1524PBrand: Texas InstrumentsManufacturers Part No.: TLC2254CN
brand-logo
View all in Op Amps

Technical Document

Specifications

Amplifier Type

Precision

Mounting Type

Through Hole

Package Type

PDIP

Power Supply Type

Dual, Single

Number of Channels per Chip

4

Pin Count

14

Typical Single Supply Voltage

5 → 15 V

Typical Gain Bandwidth Product

200kHz

Typical Dual Supply Voltage

±3 V, ±5 V

Typical Slew Rate

0.12V/µs

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Rail to Rail

Rail to Rail Output

Typical Voltage Gain

124.6 dB

Typical Input Voltage Noise Density

36nV/√Hz

Height

4.57mm

Dimensions

19.3 x 6.35 x 4.57mm

Length

19.3mm

Width

6.35mm

Product details

Low Power LinCMOS Operational Amplifiers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 5.25

€ 1.05 Each (Supplied in a Tube) (Exc. Vat)

€ 6.51

€ 1.302 Each (Supplied in a Tube) (inc. VAT)

TLC2254CN Texas Instruments, Precision, Op Amp, RRO, 200kHz, 5 → 15 V, 14-Pin PDIP
Select packaging type

€ 5.25

€ 1.05 Each (Supplied in a Tube) (Exc. Vat)

€ 6.51

€ 1.302 Each (Supplied in a Tube) (inc. VAT)

TLC2254CN Texas Instruments, Precision, Op Amp, RRO, 200kHz, 5 → 15 V, 14-Pin PDIP

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Amplifier Type

Precision

Mounting Type

Through Hole

Package Type

PDIP

Power Supply Type

Dual, Single

Number of Channels per Chip

4

Pin Count

14

Typical Single Supply Voltage

5 → 15 V

Typical Gain Bandwidth Product

200kHz

Typical Dual Supply Voltage

±3 V, ±5 V

Typical Slew Rate

0.12V/µs

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Rail to Rail

Rail to Rail Output

Typical Voltage Gain

124.6 dB

Typical Input Voltage Noise Density

36nV/√Hz

Height

4.57mm

Dimensions

19.3 x 6.35 x 4.57mm

Length

19.3mm

Width

6.35mm

Product details

Low Power LinCMOS Operational Amplifiers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more