TLC2274IN Texas Instruments, Precision, Op Amp, RRO, 2.2MHz, 5 → 15 V, 14-Pin PDIP

RS tootekood: 331-2182Bränd: Texas InstrumentsTootja Part nr.: TLC2274IN
brand-logo
Kuva kõik kategoorias Op Amps

Tehnilised dokumendid

Spetsifikatsioonid:

Amplifier Type

Precision

Mounting Type

Through Hole

Package Type

PDIP

Power Supply Type

Dual, Single

Number of Channels per Chip

4

Pin Count

14

Typical Single Supply Voltage

5 → 15 V

Typical Gain Bandwidth Product

2.2MHz

Typical Dual Supply Voltage

±3 V, ±5 V

Typical Slew Rate

3.6V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Rail to Rail

Rail to Rail Output

Typical Voltage Gain

105 dB

Length

19.3mm

Width

6.35mm

Typical Input Voltage Noise Density

50nV/√Hz

Height

4.57mm

Dimensions

19.3 x 6.35 x 4.57mm

Toote üksikasjad

LinCMOS Operational Amplifiers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 2,60

€ 2,60 tk (ilma käibemaksuta)

€ 3,22

€ 3,22 tk (koos käibemaksuga)

TLC2274IN Texas Instruments, Precision, Op Amp, RRO, 2.2MHz, 5 → 15 V, 14-Pin PDIP

€ 2,60

€ 2,60 tk (ilma käibemaksuta)

€ 3,22

€ 3,22 tk (koos käibemaksuga)

TLC2274IN Texas Instruments, Precision, Op Amp, RRO, 2.2MHz, 5 → 15 V, 14-Pin PDIP

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Amplifier Type

Precision

Mounting Type

Through Hole

Package Type

PDIP

Power Supply Type

Dual, Single

Number of Channels per Chip

4

Pin Count

14

Typical Single Supply Voltage

5 → 15 V

Typical Gain Bandwidth Product

2.2MHz

Typical Dual Supply Voltage

±3 V, ±5 V

Typical Slew Rate

3.6V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Rail to Rail

Rail to Rail Output

Typical Voltage Gain

105 dB

Length

19.3mm

Width

6.35mm

Typical Input Voltage Noise Density

50nV/√Hz

Height

4.57mm

Dimensions

19.3 x 6.35 x 4.57mm

Toote üksikasjad

LinCMOS Operational Amplifiers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more