Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Texas InstrumentsMounting Type
Surface Mount
Package Type
SOT-23
Power Supply Type
Dual, Single
Number of Channels per Chip
1
Pin Count
5
Typical Single Supply Voltage
3 V, 5 V, 9 V, 12 V, 15 V
Typical Gain Bandwidth Product
3MHz
Typical Dual Supply Voltage
±3 V, ±5 V
Typical Slew Rate
2.4V/µs
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Typical Voltage Gain
110 dB
Width
1.6mm
Typical Input Voltage Noise Density
39nV/√Hz
Height
1.15mm
Dimensions
2.9 x 1.6 x 1.15mm
Length
2.9mm
P.O.A.
tk (pakis 5) (ilma käibemaksuta)
Standard
5
P.O.A.
tk (pakis 5) (ilma käibemaksuta)
Standard
5
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Texas InstrumentsMounting Type
Surface Mount
Package Type
SOT-23
Power Supply Type
Dual, Single
Number of Channels per Chip
1
Pin Count
5
Typical Single Supply Voltage
3 V, 5 V, 9 V, 12 V, 15 V
Typical Gain Bandwidth Product
3MHz
Typical Dual Supply Voltage
±3 V, ±5 V
Typical Slew Rate
2.4V/µs
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Typical Voltage Gain
110 dB
Width
1.6mm
Typical Input Voltage Noise Density
39nV/√Hz
Height
1.15mm
Dimensions
2.9 x 1.6 x 1.15mm
Length
2.9mm