Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Texas InstrumentsDirection Type
Bi-Directional
Diode Configuration
Single
Maximum Clamping Voltage
14V
Minimum Breakdown Voltage
6V
Mounting Type
Surface Mount
Package Type
X2SON
Maximum Reverse Stand-off Voltage
5.5V
Pin Count
2
Peak Pulse Power Dissipation
90W
Maximum Peak Pulse Current
6A
ESD protection
Yes
Number of Elements per Chip
1
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Dimensions
1.1 x 0.7 x 0.35mm
Maximum Reverse Leakage Current
100nA
Length
1.1mm
Height
0.35mm
Width
0.7mm
Test Current
1mA
Toote üksikasjad
Electrostatic Discharge (ESD) Protection, Texas Instruments
Transient Voltage Suppressors, Texas Instruments
€ 3,28
€ 0,131 tk (pakis 25) (ilma käibemaksuta)
€ 4,07
€ 0,162 tk (pakis 25) (koos käibemaksuga)
Standard
25
€ 3,28
€ 0,131 tk (pakis 25) (ilma käibemaksuta)
€ 4,07
€ 0,162 tk (pakis 25) (koos käibemaksuga)
Standard
25
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Texas InstrumentsDirection Type
Bi-Directional
Diode Configuration
Single
Maximum Clamping Voltage
14V
Minimum Breakdown Voltage
6V
Mounting Type
Surface Mount
Package Type
X2SON
Maximum Reverse Stand-off Voltage
5.5V
Pin Count
2
Peak Pulse Power Dissipation
90W
Maximum Peak Pulse Current
6A
ESD protection
Yes
Number of Elements per Chip
1
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Dimensions
1.1 x 0.7 x 0.35mm
Maximum Reverse Leakage Current
100nA
Length
1.1mm
Height
0.35mm
Width
0.7mm
Test Current
1mA
Toote üksikasjad