Texas Instruments TPD2S017DBVR ESD Protection Array, 2-Channel, 6-Pin, SOT-23

RS tootekood: 162-7872Bränd: Texas InstrumentsTootja Part nr.: TPD2S017DBVR
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Number of Elements per Chip

2

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

6

Dimensions

3.05 x 1.75 x 1.3mm

Length

3.05mm

Width

1.75mm

Height

1.3mm

Maximum Operating Supply Voltage

5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

0 V

Minimum Operating Temperature

-40 °C

Päritoluriik

Philippines

Toote üksikasjad

Electrostatic Discharge (ESD) Protection, Texas Instruments

Transient Voltage Suppressors, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 564,00

€ 0,188 tk (rullis 3000) (ilma käibemaksuta)

€ 699,36

€ 0,233 tk (rullis 3000) (koos käibemaksuga)

Texas Instruments TPD2S017DBVR ESD Protection Array, 2-Channel, 6-Pin, SOT-23

€ 564,00

€ 0,188 tk (rullis 3000) (ilma käibemaksuta)

€ 699,36

€ 0,233 tk (rullis 3000) (koos käibemaksuga)

Texas Instruments TPD2S017DBVR ESD Protection Array, 2-Channel, 6-Pin, SOT-23
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Number of Elements per Chip

2

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

6

Dimensions

3.05 x 1.75 x 1.3mm

Length

3.05mm

Width

1.75mm

Height

1.3mm

Maximum Operating Supply Voltage

5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

0 V

Minimum Operating Temperature

-40 °C

Päritoluriik

Philippines

Toote üksikasjad

Electrostatic Discharge (ESD) Protection, Texas Instruments

Transient Voltage Suppressors, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more