Texas Instruments TPS2105DBVT Power Switch IC 5-Pin, SOT-23

RS tootekood: 662-2394Bränd: Texas InstrumentsTootja Part nr.: TPS2105DBVT
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Maximum Operating Supply Voltage

5.5 V

Number of Outputs

1

Maximum Operating Current

500mA

Number of Inputs

2

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

5

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

2.9 x 1.6 x 1.15mm

Toote üksikasjad

Power Multiplexer, Texas Instruments

Load Switch ICs, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 6,50

€ 1,30 tk (pakis 5) (ilma käibemaksuta)

€ 8,06

€ 1,612 tk (pakis 5) (koos käibemaksuga)

Texas Instruments TPS2105DBVT Power Switch IC 5-Pin, SOT-23
Valige pakendi tüüp

€ 6,50

€ 1,30 tk (pakis 5) (ilma käibemaksuta)

€ 8,06

€ 1,612 tk (pakis 5) (koos käibemaksuga)

Texas Instruments TPS2105DBVT Power Switch IC 5-Pin, SOT-23
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Maximum Operating Supply Voltage

5.5 V

Number of Outputs

1

Maximum Operating Current

500mA

Number of Inputs

2

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

5

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

2.9 x 1.6 x 1.15mm

Toote üksikasjad

Power Multiplexer, Texas Instruments

Load Switch ICs, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more