Texas Instruments TPS2514DBVT, Battery Charge Controller IC, 4.5 to 5.5 V, 35mA 6-Pin, SOT-23

RS tootekood: 825-6756PBränd: Texas InstrumentsTootja Part nr.: TPS2514DBVT
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Mounting Type

Surface Mount

Package Type

SOT-23

IC Type

Battery Charge Controller IC

Pin Count

6

Typical Operating Supply Voltage

4.5 to 5.5 V

Dimensions

3.05 x 1.75 x 1.3mm

Length

3.05mm

Width

1.75mm

Height

1.3mm

Maximum Operating Temperature

+125 °C

Maximum Output Current

35mA

Maximum Output Voltage

2.84 V

Minimum Operating Temperature

-40 °C

Minimum Output Voltage

2.57 V

Toote üksikasjad

USB Charging Port Controllers, Texas Instruments

Protection and USB data line handshaking enables charging for hand held devices.

Battery Management, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 37,50

€ 1,50 tk (rullis) (ilma käibemaksuta)

€ 45,75

€ 1,83 tk (rullis) (koos käibemaksuga)

Texas Instruments TPS2514DBVT, Battery Charge Controller IC, 4.5 to 5.5 V, 35mA 6-Pin, SOT-23
Valige pakendi tüüp

€ 37,50

€ 1,50 tk (rullis) (ilma käibemaksuta)

€ 45,75

€ 1,83 tk (rullis) (koos käibemaksuga)

Texas Instruments TPS2514DBVT, Battery Charge Controller IC, 4.5 to 5.5 V, 35mA 6-Pin, SOT-23
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Rull
25 - 45€ 1,50€ 7,50
50 - 120€ 1,35€ 6,75
125 - 245€ 1,20€ 6,00
250+€ 1,15€ 5,75

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Mounting Type

Surface Mount

Package Type

SOT-23

IC Type

Battery Charge Controller IC

Pin Count

6

Typical Operating Supply Voltage

4.5 to 5.5 V

Dimensions

3.05 x 1.75 x 1.3mm

Length

3.05mm

Width

1.75mm

Height

1.3mm

Maximum Operating Temperature

+125 °C

Maximum Output Current

35mA

Maximum Output Voltage

2.84 V

Minimum Operating Temperature

-40 °C

Minimum Output Voltage

2.57 V

Toote üksikasjad

USB Charging Port Controllers, Texas Instruments

Protection and USB data line handshaking enables charging for hand held devices.

Battery Management, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more