Technical Document
Specifications
Brand
Texas InstrumentsRegulator Type
Low Dropout Voltage
Maximum Output Current
500mA
Number of Outputs
1
Output Voltage
5 V
Line Regulation
10 mV
Load Regulation
50 mV
Accuracy
2%
Mounting Type
Surface Mount
Polarity
Positive
Quiescent Current
1µA
Package Type
SOT-23
Pin Count
5
Output Type
Fixed
Dimensions
3.05 x 1.75 x 1.3mm
Maximum Input Voltage
30 V
Height
1.3mm
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
2.7 V
Maximum Operating Temperature
+125 °C
Length
3.05mm
Width
1.75mm
Product details
LDO (Low Dropout) Linear Voltage Regulators, 150mA, 4.0V to 12V, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.
€ 28.75
€ 1.15 Each (Supplied on a Reel) (Exc. Vat)
€ 35.65
€ 1.426 Each (Supplied on a Reel) (inc. VAT)
Production pack (Reel)
25
€ 28.75
€ 1.15 Each (Supplied on a Reel) (Exc. Vat)
€ 35.65
€ 1.426 Each (Supplied on a Reel) (inc. VAT)
Stock information temporarily unavailable.
Production pack (Reel)
25
Stock information temporarily unavailable.
Quantity | Unit price | Per Reel |
---|---|---|
25 - 45 | € 1.15 | € 5.75 |
50 - 120 | € 1.00 | € 5.00 |
125 - 245 | € 0.915 | € 4.58 |
250+ | € 0.873 | € 4.36 |
Technical Document
Specifications
Brand
Texas InstrumentsRegulator Type
Low Dropout Voltage
Maximum Output Current
500mA
Number of Outputs
1
Output Voltage
5 V
Line Regulation
10 mV
Load Regulation
50 mV
Accuracy
2%
Mounting Type
Surface Mount
Polarity
Positive
Quiescent Current
1µA
Package Type
SOT-23
Pin Count
5
Output Type
Fixed
Dimensions
3.05 x 1.75 x 1.3mm
Maximum Input Voltage
30 V
Height
1.3mm
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
2.7 V
Maximum Operating Temperature
+125 °C
Length
3.05mm
Width
1.75mm
Product details
LDO (Low Dropout) Linear Voltage Regulators, 150mA, 4.0V to 12V, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.