Texas Instruments, TPS75003RHLT Step-Down Switching Regulator 3A Adjustable

RS tootekood: 545-8296PBränd: Texas InstrumentsTootja Part nr.: TPS75003RHLT
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Maximum Output Current

3A

Maximum Output Voltage

6.5 V

Regulator Function

Buck Controller

Minimum Output Voltage

1 (LDO) V, 1.2 (Buck) V

Minimum Input Voltage

2.2 V

Maximum Input Voltage

6.5 V

Output Type

Adjustable

Mounting Type

Surface Mount

Number of Outputs

1

Pin Count

20

Package Type

QFN

Switching Regulator

Yes

Line Regulation

0.075 (LDO) %/V, 0.1 (Buck) %/V

Load Regulation

0.01 (LDO) %/mA, 0.6 (Buck) %/A

Minimum Operating Temperature

-40 °C

Height

0.95mm

Dimensions

4.65 x 3.65 x 0.95mm

Maximum Operating Temperature

+85 °C

Length

4.65mm

Width

3.65mm

Toote üksikasjad

Power Management IC (PMIC), Texas Instruments

Power Management Multi-Channel IC (PMIC), Texas Instruments

The highly flexible and integrated PMIC configurable devices from Texas Instruments allow you to scale your power solutions to handle the sequencing, voltage and current requirements of processors, Microcontrollers, FPGAs and system-level peripherals.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 28,00

€ 5,60 tk (rullis) (ilma käibemaksuta)

€ 34,16

€ 6,83 tk (rullis) (koos käibemaksuga)

Texas Instruments, TPS75003RHLT Step-Down Switching Regulator 3A Adjustable
Valige pakendi tüüp

€ 28,00

€ 5,60 tk (rullis) (ilma käibemaksuta)

€ 34,16

€ 6,83 tk (rullis) (koos käibemaksuga)

Texas Instruments, TPS75003RHLT Step-Down Switching Regulator 3A Adjustable
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
5 - 9€ 5,60
10 - 24€ 5,00
25 - 49€ 4,55
50+€ 4,30

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Maximum Output Current

3A

Maximum Output Voltage

6.5 V

Regulator Function

Buck Controller

Minimum Output Voltage

1 (LDO) V, 1.2 (Buck) V

Minimum Input Voltage

2.2 V

Maximum Input Voltage

6.5 V

Output Type

Adjustable

Mounting Type

Surface Mount

Number of Outputs

1

Pin Count

20

Package Type

QFN

Switching Regulator

Yes

Line Regulation

0.075 (LDO) %/V, 0.1 (Buck) %/V

Load Regulation

0.01 (LDO) %/mA, 0.6 (Buck) %/A

Minimum Operating Temperature

-40 °C

Height

0.95mm

Dimensions

4.65 x 3.65 x 0.95mm

Maximum Operating Temperature

+85 °C

Length

4.65mm

Width

3.65mm

Toote üksikasjad

Power Management IC (PMIC), Texas Instruments

Power Management Multi-Channel IC (PMIC), Texas Instruments

The highly flexible and integrated PMIC configurable devices from Texas Instruments allow you to scale your power solutions to handle the sequencing, voltage and current requirements of processors, Microcontrollers, FPGAs and system-level peripherals.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more