Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Texas InstrumentsMaximum Output Current
1A
Regulator Type
Low Dropout Voltage
Number of Outputs
2
Output Voltage
1.5 → 5.5 V
Line Regulation
0.01 %/V
Load Regulation
3 mV
Accuracy
±2%
Mounting Type
Surface Mount
Polarity
Positive
Quiescent Current
0.085mA
Package Type
HTSSOP
Pin Count
28
Output Type
Adjustable, Fixed
Power Rating
5.07W
Dimensions
9.7 x 4.4 x 1.15mm
Minimum Operating Temperature
-40 °C
Height
1.15mm
Minimum Input Voltage
2.7 V
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
10 V
Length
9.7mm
Width
4.4mm
Toote üksikasjad
LDO (Low Dropout) Linear Voltage Regulators, 1A, TPS Series, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.
€ 5,90
€ 5,90 tk (ilma käibemaksuta)
€ 7,32
€ 7,32 tk (koos käibemaksuga)
Standard
1
€ 5,90
€ 5,90 tk (ilma käibemaksuta)
€ 7,32
€ 7,32 tk (koos käibemaksuga)
Standard
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 4 | € 5,90 |
5 - 9 | € 5,70 |
10 - 14 | € 5,50 |
15 - 24 | € 5,30 |
25+ | € 5,20 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Texas InstrumentsMaximum Output Current
1A
Regulator Type
Low Dropout Voltage
Number of Outputs
2
Output Voltage
1.5 → 5.5 V
Line Regulation
0.01 %/V
Load Regulation
3 mV
Accuracy
±2%
Mounting Type
Surface Mount
Polarity
Positive
Quiescent Current
0.085mA
Package Type
HTSSOP
Pin Count
28
Output Type
Adjustable, Fixed
Power Rating
5.07W
Dimensions
9.7 x 4.4 x 1.15mm
Minimum Operating Temperature
-40 °C
Height
1.15mm
Minimum Input Voltage
2.7 V
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
10 V
Length
9.7mm
Width
4.4mm
Toote üksikasjad
LDO (Low Dropout) Linear Voltage Regulators, 1A, TPS Series, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.