Texas Instruments TPS7A7100RGTT, 1 Low Dropout Voltage, Voltage Regulator 1A, 0.9 → 5 V 16-Pin, QFN

RS tootekood: 817-5499Bränd: Texas InstrumentsTootja Part nr.: TPS7A7100RGTT
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Maximum Output Current

1A

Regulator Type

Low Dropout Voltage

Output Voltage

0.9 → 5 V

Number of Outputs

1

Line Regulation

0.01 %/V

Accuracy

±3%

Load Regulation

0.1 %/A

Mounting Type

Surface Mount

Polarity

Positive

Package Type

QFN

Pin Count

16

Reference Voltage

0.5V

Output Type

Adjustable

Dimensions

3.15 x 3.15 x 0.95mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

1.425 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

6.5 V

Height

0.95mm

Length

3.15mm

Width

3.15mm

Toote üksikasjad

LDO (Low Dropout) Linear Voltage Regulators, 1A, TPS Series, Texas Instruments

LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments

A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 12,50

€ 2,50 tk (lindis) (ilma käibemaksuta)

€ 15,50

€ 3,10 tk (lindis) (koos käibemaksuga)

Texas Instruments TPS7A7100RGTT, 1 Low Dropout Voltage, Voltage Regulator 1A, 0.9 → 5 V 16-Pin, QFN

€ 12,50

€ 2,50 tk (lindis) (ilma käibemaksuta)

€ 15,50

€ 3,10 tk (lindis) (koos käibemaksuga)

Texas Instruments TPS7A7100RGTT, 1 Low Dropout Voltage, Voltage Regulator 1A, 0.9 → 5 V 16-Pin, QFN
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Maximum Output Current

1A

Regulator Type

Low Dropout Voltage

Output Voltage

0.9 → 5 V

Number of Outputs

1

Line Regulation

0.01 %/V

Accuracy

±3%

Load Regulation

0.1 %/A

Mounting Type

Surface Mount

Polarity

Positive

Package Type

QFN

Pin Count

16

Reference Voltage

0.5V

Output Type

Adjustable

Dimensions

3.15 x 3.15 x 0.95mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

1.425 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

6.5 V

Height

0.95mm

Length

3.15mm

Width

3.15mm

Toote üksikasjad

LDO (Low Dropout) Linear Voltage Regulators, 1A, TPS Series, Texas Instruments

LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments

A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more